341-088-556-207

Heilind Number:EDA341-088-556-207
Manufacturer:EDAC
Manufacturer Number:341-088-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-556-207

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector features two rows of 88 copper alloy contact positions, ensuring reliable power and data transmission in your electronic assemblies. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the .1-inch pitch and .14-inch row spacing provide precise alignment on your PCB. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for diverse applications in various industries. Upgrade your connectivity solutions with this essential component, a must-have in any professional or DIY electronics toolkit.