341-088-560-201

Heilind Number:EDA341-088-560-201
Manufacturer:EDAC
Manufacturer Number:341-088-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-560-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row layout and 88 positions, it ensures seamless integration on your PCB. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality to streamline your connectivity needs efficiently.