341-088-560-203

Heilind Number:EDA341-088-560-203
Manufacturer:EDAC
Manufacturer Number:341-088-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-560-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and a total of 88 positions, it offers ample space for efficient board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .1 inch and row spacing of .14 inch allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for a variety of industrial applications. Choose this connector for superior performance and seamless connectivity in your projects.