341-088-560-207

Heilind Number:EDA341-088-560-207
Manufacturer:EDAC
Manufacturer Number:341-088-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-560-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also offers a reliable amperage of 3 A for efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows and a total of 88 positions, this connector provides ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Designed for straight mount orientation, it can withstand a wide operating temperature range from -40 to 105 °C, making it suitable for various environments. Upgrade your PCB connections with this high-quality component.