341-088-560-208

Heilind Number:EDA341-088-560-208
Manufacturer:EDAC
Manufacturer Number:341-088-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Boasting a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification on your circuit board. With a robust amperage rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and flame resistance for peace of mind. Featuring two rows of high-quality Copper Alloy contacts, a pitch of .1 inch, and 88 positions, it facilitates efficient signal transfer. The straight mount orientation and .14-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Elevate your connectivity solutions with this essential component.