341-090-500-201

Heilind Number:EDA341-090-500-201
Manufacturer:EDAC
Manufacturer Number:341-090-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-500-201

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector in vibrant green. Designed for optimum performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your PCB assembly. Boasting 90 positions and a 3A amperage rating, it facilitates efficient power and data transmission. The straight mount orientation and compact .14-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.