341-090-520-201

Heilind Number:EDA341-090-520-201
Manufacturer:EDAC
Manufacturer Number:341-090-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-520-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your electronic components. Featuring 90 positions and a 3A amperage rating, it's perfect for demanding applications. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your connectivity solutions with this essential component.