341-090-520-203

Heilind Number:EDA341-090-520-203
Manufacturer:EDAC
Manufacturer Number:341-090-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. The connector boasts a vibrant Green color and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 90 positions, it offers ample space for efficient data transfer. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the realm of PCB connectivity. Elevate your electronic designs with this essential component.