341-090-520-207

Heilind Number:EDA341-090-520-207
Manufacturer:EDAC
Manufacturer Number:341-090-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and boasts an amperage of 3 A, ensuring efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 in, it offers reliable signal transfer across 90 positions. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications.Upgrade your connectivity solutions with this essential component.