341-090-521-201

Heilind Number:EDA341-090-521-201
Manufacturer:EDAC
Manufacturer Number:341-090-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it adds a touch of visual appeal while delivering exceptional functionality. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating conditions. The connector boasts a dual-row design with 90 positions, offering ample connectivity options for your circuit board. Built with precision, the contact material is Copper Alloy, guaranteeing reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .14 inches, it allows for precise alignment and secure connections. Whether you require straight or angled mounting, this connector offers flexibility to suit your specific needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Upgrade your PCB assembly with this premium Card Edge Connector and experience seamless connectivity like never before.