341-090-521-202

Heilind Number:EDA341-090-521-202
Manufacturer:EDAC
Manufacturer Number:341-090-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed for efficiency, this connector boasts a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a double row configuration and a total of 90 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees reliable and low-resistance connections, while the small .1-inch pitch and .14-inch row spacing optimize space utilization on your board. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a hobbyist or a professional, this Card Edge Connector is a must-have for your PCB assembly needs.