341-090-521-203

Heilind Number:EDA341-090-521-203
Manufacturer:EDAC
Manufacturer Number:341-090-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum durability and efficiency, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for superior housing. With a contact material of Copper Alloy, it ensures reliable conductivity, while the dual-row design with 90 positions offers ample connectivity options. The .1-inch pitch and .14-inch row spacing provide precise alignment, perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential connector for seamless data transfer and power distribution.