341-090-521-207

Heilind Number:EDA341-090-521-207
Manufacturer:EDAC
Manufacturer Number:341-090-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-521-207

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a 3 A amperage capacity, it ensures reliable power transmission. The connector boasts two rows of contacts, each crafted from high-quality Copper Alloy, offering secure and efficient signal transfer. At a pitch of .1 in and row spacing of .14 in, it facilitates precise board-to-board connections. With a total of 90 positions, this connector supports complex circuitry with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB interconnectivity with this essential component.