341-090-521-208

Heilind Number:EDA341-090-521-208
Manufacturer:EDAC
Manufacturer Number:341-090-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-521-208

Detailed Description

Enhance the connectivity of your circuit boards with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector not only stands out visually but also boasts reliable performance with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and safety in operation. With two rows of copper alloy contacts and a .1-inch pitch, it offers high-density connectivity for up to 90 positions. The straight mount orientation and .14-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency for seamless board-to-board connections.