341-090-522-201

Heilind Number:EDA341-090-522-201
Manufacturer:EDAC
Manufacturer Number:341-090-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in an eye-catching green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity, making it suitable for a variety of applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability. With two rows and 90 positions, it offers ample connectivity options. The .1-inch pitch and .14-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding environments. Whether you're a tech enthusiast, a DIYer, or a professional, this connector is a must-have in your toolkit. Elevate your projects with its straight mount orientation and impeccable performance, available in our PCB Connectors collection.