341-090-522-202

Heilind Number:EDA341-090-522-202
Manufacturer:EDAC
Manufacturer Number:341-090-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-522-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, it boasts a 3A amperage rating and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .14 inches, it ensures reliable signal transmission across its 90 contact points. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee seamless integration and performance in diverse environments. Explore the possibilities of enhanced connectivity with this essential component.