341-090-522-203

Heilind Number:EDA341-090-522-203
Manufacturer:EDAC
Manufacturer Number:341-090-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-522-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable solution designed for seamless board-to-board connectivity. Featuring a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester, this connector not only ensures optimal performance but also meets high safety standards. With two rows of copper alloy contacts providing a total of 90 positions, it offers ample connectivity options for your application. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component, ensuring efficient and durable connections for your electronic devices.