341-090-522-204

Heilind Number:EDA341-090-522-204
Manufacturer:EDAC
Manufacturer Number:341-090-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-522-204

Detailed Description

Enhance your electronic connections with our premium Card Edge Connector. Designed for efficient and secure PCB assembly, this connector boasts a vibrant green color and is constructed from durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 3 A amperage rating and copper alloy contact material, it offers high conductivity and performance. Featuring two rows with 90 positions and a pitch of .1 inches, it facilitates seamless board-to-board connections with precise alignment. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connectivity solutions with this essential component.