341-090-522-207

Heilind Number:EDA341-090-522-207
Manufacturer:EDAC
Manufacturer Number:341-090-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-522-207

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows of 90 positions each, it offers ample connectivity for your projects. The contact material, made from Copper Alloy, ensures reliable and efficient transmission of data. Maintaining a pitch of .1 inches and a row spacing of .14 inches, it guarantees precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Choose this Straight mount orientation connector for seamless integration into your systems. Upgrade your connectivity solutions with this essential component.