341-090-522-208

Heilind Number:EDA341-090-522-208
Manufacturer:EDAC
Manufacturer Number:341-090-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-522-208

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually distinctive but also stands out for its robust performance. Engineered with a housing material of UL 94V-0 Thermoplastic Polyester, it ensures superior durability and safety standards. With two rows of copper alloy contacts, each spaced precisely at .1 inch pitch and .14 inch row spacing, this connector offers seamless interconnection for up to 90 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in diverse environments. Trust in this essential component for optimal performance in your electronic systems.