341-090-524-201

Heilind Number:EDA341-090-524-201
Manufacturer:EDAC
Manufacturer Number:341-090-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-524-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this two-row connector features 90 positions with a .1-inch pitch and .14-inch row spacing, ensuring seamless integration within your circuit board. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The copper alloy contact material offers excellent conductivity, while the green housing adds a touch of color to your setup. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for any project. Upgrade your connectivity solutions with this essential component.