341-090-524-207

Heilind Number:EDA341-090-524-207
Manufacturer:EDAC
Manufacturer Number:341-090-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-524-207

Detailed Description

Enhance connectivity with our Card Edge Connector in vibrant Green. Built for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable transmission. With two rows and 90 positions, it offers ample connectivity options for your PCB setup. The .1-inch pitch and .14-inch row spacing provide efficient signal transfer, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your board-to-board connections with this essential component.