341-090-555-201

Heilind Number:EDA341-090-555-201
Manufacturer:EDAC
Manufacturer Number:341-090-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-555-201

Detailed Description

Enhance your circuit board connections with this efficient Card Edge Connector. Designed with precision, it features a vibrant Green color and boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance. With a dual-row configuration and 90 positions, it offers ample connectivity options for your PCB setups. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.