341-090-555-202

Heilind Number:EDA341-090-555-202
Manufacturer:EDAC
Manufacturer Number:341-090-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-555-202

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. Featuring a vibrant Green color, this connector offers a reliable link for up to 90 positions with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures longevity and stability in operation. With a pitch of .1 inches and row spacing of .14 inches, it allows for seamless integration on PCBs with two rows. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for applications requiring precise board-to-board connections, this connector is a must-have in your electronic components arsenal.