341-090-555-203

Heilind Number:EDA341-090-555-203
Manufacturer:EDAC
Manufacturer Number:341-090-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-555-203

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures long-lasting performance. With a 3 A amperage capacity and two rows for flexibility, it's ideal for various applications. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Boasting 90 positions and a straight mount orientation, it offers seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Explore our range of connectors for more options to suit your needs.