341-090-555-207

Heilind Number:EDA341-090-555-207
Manufacturer:EDAC
Manufacturer Number:341-090-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it offers not just visual appeal but also a reliable current-carrying capacity of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, durability and conductivity are guaranteed. Its double-row design with 90 positions and a pitch of .1 inch ensures ample connectivity options, while the .14-inch row spacing allows for efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and resilient. Perfect for various applications, it's a must-have for any PCB assembly project.