341-090-555-208

Heilind Number:EDA341-090-555-208
Manufacturer:EDAC
Manufacturer Number:341-090-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-555-208

Detailed Description

Enhance your board-to-board connectivity with our durable Card Edge Connector. Designed for high-performance applications, this connector features a vibrant green color and boasts a robust UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures reliable power delivery with a 3 A amperage rating. The .1-inch pitch and .14-inch row spacing accommodate precise PCB layouts, offering 90 positions for seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance in demanding environments. Its straight mount orientation simplifies installation, making it an essential component in your electronic projects. Upgrade your connectivity solutions with this premium Card Edge Connector.