341-090-556-207

Heilind Number:EDA341-090-556-207
Manufacturer:EDAC
Manufacturer Number:341-090-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-556-207

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for high performance, it boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it guarantees reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .14 inches, it offers efficient signal transfer with 90 positions for versatile connectivity. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Trust in this connector for your board-to-board PCB connections, meeting your connectivity needs with precision and quality.