341-090-556-208

Heilind Number:EDA341-090-556-208
Manufacturer:EDAC
Manufacturer Number:341-090-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-556-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green finish. Engineered for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, ensuring reliable power delivery. With two rows and a total of 90 positions, this connector offers ample connectivity options. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.