341-090-560-201

Heilind Number:EDA341-090-560-201
Manufacturer:EDAC
Manufacturer Number:341-090-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision, it features two rows of 90 positions, ensuring optimal performance in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability, while the green color adds a touch of organization to your assembly. With a pitch of .1 inches and row spacing of .14 inches, it offers efficient signal transmission. Designed for versatility, this connector supports straight mounting orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its quality, and streamline your PCB design process effortlessly.