341-090-560-202

Heilind Number:EDA341-090-560-202
Manufacturer:EDAC
Manufacturer Number:341-090-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for efficiency, this connector boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows, 90 positions, and a pitch of .1 inch, it ensures seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees reliable performance, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality connector.