341-090-560-203

Heilind Number:EDA341-090-560-203
Manufacturer:EDAC
Manufacturer Number:341-090-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for precision and durability, this connector boasts a 3A amperage capacity and features a robust UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, offering a pitch of .1 inches and row spacing of .14 inches, it ensures seamless signal transmission across 90 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust this essential component for dependable board-to-board connectivity in your projects.