341-090-560-207

Heilind Number:EDA341-090-560-207
Manufacturer:EDAC
Manufacturer Number:341-090-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-090-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-090-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both performance and visibility. With a 3 A amperage rating, it guarantees reliable power transmission, while the Copper Alloy contact material offers optimal conductivity. The double-row design with 90 positions and a .1-inch pitch allows for efficient data transfer, meeting the demands of high-density circuitry. Its straight mount orientation and .14-inch row spacing provide versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures durability in various environments. Upgrade your connectivity solutions with this essential component, perfect for a range of applications in the electronics industry.