341-092-500-201

Heilind Number:EDA341-092-500-201
Manufacturer:EDAC
Manufacturer Number:341-092-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-500-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board interconnectivity. Featuring a vibrant Green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its 2-row design with 92 positions offers ample connectivity options, while a pitch of .1 inches and row spacing of .14 inches provide precise alignment. Perfect for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.