341-092-520-201

Heilind Number:EDA341-092-520-201
Manufacturer:EDAC
Manufacturer Number:341-092-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-520-201

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures both reliability and safety. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and a total of 92 positions on a .1-inch pitch with .14-inch row spacing, it offers ample connectivity options for your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your devices with this essential component, perfect for board-to-board connections in your projects.