341-092-520-202

Heilind Number:EDA341-092-520-202
Manufacturer:EDAC
Manufacturer Number:341-092-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-520-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green color and boasting a robust amperage of 3 A, this connector is designed for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it offers unparalleled durability and safety. With two rows of copper alloy contacts and a pitch of .1 in, it ensures reliable and efficient signal transmission. Its 92 positions and straight mount orientation make it perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your PCB assembly with this essential component.