341-092-520-204

Heilind Number:EDA341-092-520-204
Manufacturer:EDAC
Manufacturer Number:341-092-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer in electronic devices. Featuring a vibrant green hue, this connector boasts a robust design with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 92 positions, it offers ample connectivity options for your circuit boards. Crafted from high-quality Copper Alloy, the contacts provide reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Designed for straight mount orientation, it guarantees effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB connections with this essential component.