341-092-520-207

Heilind Number:EDA341-092-520-207
Manufacturer:EDAC
Manufacturer Number:341-092-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with durability in mind, it features a rugged housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy, ensuring reliable power transmission. With two rows and 92 positions, you'll have ample connection options for your electronic components. The .1-inch pitch and .14-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your setup with this essential component, a must-have in any electronic assembly toolkit.