341-092-521-201

Heilind Number:EDA341-092-521-201
Manufacturer:EDAC
Manufacturer Number:341-092-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-521-201

Detailed Description

Enhance your electronic assembly with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With two rows and 92 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for seamless integration. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Elevate your PCB connectivity with this essential component.