341-092-521-202

Heilind Number:EDA341-092-521-202
Manufacturer:EDAC
Manufacturer Number:341-092-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while offering reliable functionality. Engineered with precision, this connector boasts a current rating of 3 A, making it suitable for various applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of contacts made from Copper Alloy, it facilitates seamless data transfer. The .1-inch pitch and .14-inch row spacing allow for efficient board-to-board connections. With 92 positions available, it offers ample room for your components. Designed for straight mount orientation, it simplifies installation. Operating within a wide temperature range of -40 to 105 °C, it guarantees performance in diverse environments. Upgrade your connectivity with this essential component, a must-have for any PCB assembly project.