341-092-521-203

Heilind Number:EDA341-092-521-203
Manufacturer:EDAC
Manufacturer Number:341-092-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-521-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color and a sleek design, this connector is not only visually appealing but also durable, thanks to its housing material made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable and efficient transmission of data and power. Boasting two rows and a total of 92 positions, it offers ample space for seamless PCB connections. The compact pitch of .1 inch and row spacing of .14 inch allow for precise and secure assembly. Designed for straight mount orientation, it provides easy installation on circuit boards. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our Card Edge Connector for high-performance connectivity solutions in your projects.