341-092-521-204

Heilind Number:EDA341-092-521-204
Manufacturer:EDAC
Manufacturer Number:341-092-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-521-204

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in electronic systems. Featuring a vibrant green color, this connector offers a reliable amperage of 3A, making it suitable for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durability and efficient signal transmission. With two rows and a pitch of .1 inches, it provides ample room for 92 positions, facilitating secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C enhance versatility, while meeting the highest industry standards for quality and reliability. Perfect for use in PCB assemblies, this connector is an essential component for maintaining smooth and efficient electronic connectivity.