341-092-521-207

Heilind Number:EDA341-092-521-207
Manufacturer:EDAC
Manufacturer Number:341-092-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-521-207

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures reliable power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety in operation. With two rows and 92 positions, it offers ample space for seamless PCB connections. The copper alloy contact material and .1-inch pitch further optimize signal transmission, while the .14-inch row spacing allows for efficient PCB layout. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this high-performance Card Edge Connector.