341-092-521-208

Heilind Number:EDA341-092-521-208
Manufacturer:EDAC
Manufacturer Number:341-092-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Its vibrant green hue not only adds a pop of color but also signifies its durability, thanks to the UL 94V-0 Thermoplastic Polyester housing material. With a double row layout and 92 positions, this connector offers ample room for your connections. The contact material, made of robust Copper Alloy, ensures reliable performance. Featuring a pitch of .1 inches and a row spacing of .14 inches, precise alignment is guaranteed. Whether straight or angled, the mount orientation caters to your specific needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your electronic setups with this essential component, a must-have in any connector toolkit.