341-092-522-201

Heilind Number:EDA341-092-522-201
Manufacturer:EDAC
Manufacturer Number:341-092-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-522-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage and durable housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .14-inch row spacing, it offers a total of 92 positions for seamless connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector ensures reliable functionality in various environments. Perfect for applications in the electronics industry, it guarantees secure board-to-board PCB connections with ease. Upgrade your setup with this essential component today.