341-092-522-202

Heilind Number:EDA341-092-522-202
Manufacturer:EDAC
Manufacturer Number:341-092-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-522-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant Green hue, it adds a pop of color while delivering reliable performance with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting use even in challenging environments. With two rows and 92 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .14 inch row spacing provide precise alignment. Suitable for straight mounting orientation, it facilitates easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast. Explore its full potential in our range of PCB connectors.