341-092-522-204

Heilind Number:EDA341-092-522-204
Manufacturer:EDAC
Manufacturer Number:341-092-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-522-204

Detailed Description

Enhance connectivity within your electronic setups with our Card Edge Connector, an essential component designed for seamless board-to-board connections. Featuring a vibrant green hue, this connector not only stands out visually but also delivers on performance, with a maximum amperage of 3 A ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety in operation. Boasting two rows of copper alloy contacts and a total of 92 positions, it offers ample connectivity options for your PCB assemblies. With a pitch of .1 inches and a row spacing of .14 inches, precise and secure connections are guaranteed. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Trust in this connector to streamline your electronic systems and maintain optimal performance.