341-092-522-207

Heilind Number:EDA341-092-522-207
Manufacturer:EDAC
Manufacturer Number:341-092-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-522-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant Green color that stands out on your board. With an amperage rating of 3A and housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable power transmission in any application. Boasting two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .14 inches, it offers seamless connectivity for up to 92 positions. Whether you require straight mounting orientation or need to operate in extreme conditions, with an operating temperature range of -40 to 105°C, this connector meets all your needs. Perfect for various PCB applications, it's a must-have in your connector toolkit.