341-092-522-208

Heilind Number:EDA341-092-522-208
Manufacturer:EDAC
Manufacturer Number:341-092-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-522-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style but also ensures easy identification. With a robust UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. This connector offers two rows of copper alloy contacts, with a pitch of .1 inches and a spacious 92 positions for seamless data and power transmission. Its straight mount orientation and .14-inch row spacing make it ideal for secure board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a reliable choice for various applications in the field of electronics. Upgrade your connectivity solutions with this essential component.