341-092-524-201

Heilind Number:EDA341-092-524-201
Manufacturer:EDAC
Manufacturer Number:341-092-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-524-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row layout and a total of 92 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing make for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.